4-position, single-row wire-to-board header with a 3.96mm pitch. Features male pin contacts made of brass with tin plating and a 10mm mating length. This straight, through-hole mounted component has a green polycarbonate housing and insulation, rated UL94 V-0 for flammability. Maximum operating temperature is 105°C, with a 5A current rating.
TE Connectivity 280610-1 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Package/Case | SIL |
| Color | Green |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 10mm |
| Contact Plating | Tin |
| Contact Post Length | 3.3mm |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 8.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Glass |
| Keyed | No |
| Lead Free | Lead Free |
| Lead Length | 3.3mm |
| Lead Pitch | 3.96mm |
| Length | 14.2mm |
| Material | Polycarbonate |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | AMPMODU MOD I |
| Shrouded End Dimension | 0.045inch |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280610-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
