
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-22AWG wire, it offers a 5A current rating and is constructed from tin-plated bronze. Operating within a temperature range of -40°C to 105°C, this contact is RoHS compliant and packaged in cartons of 5000 units.
TE Connectivity 280621-1 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.8mm |
| Insulation Diameter | 2.3mm |
| Length | 15.3mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Carton |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPMODU MOD I |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280621-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.