Eight-position, single-row wire housing for 2.54mm pitch applications. Features male pin contacts and straight, cable mount orientation. Rated for 3A current and operates within a -65°C to 105°C temperature range. Black, UL94 V-1 flammability rated housing with mating retention. Crimp termination type.
TE Connectivity 280631 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 23.8mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 0.12inch |
| Housing Color | Black |
| Length | 7.1mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280631 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
