8-position, 2-row straight receptacle connector housing for wire termination. Features a 2.54mm pitch and 0.1inch row spacing, designed for crimp termination. Constructed from black thermoplastic with a UL94 V-1 flammability rating and operating temperature range of -65°C to 105°C. Includes mating retention and is RoHS compliant.
TE Connectivity 280637 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Bronze, Tin |
| Contact Type | Pin |
| Depth | 12.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Height | 0.12inch |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280637 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.