
24-position, 2-row straight cable mount wire housing with a 2.54mm pitch. Features male pin contacts and a black housing with a UL94 V-1 flammability rating. Designed for crimp termination and offers mating retention. This free-hanging connector is RoHS compliant and supplied in a bag.
TE Connectivity 280640 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Male Pin |
| Depth | 23.8mm |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Height | 0.12inch |
| Housing Color | Black |
| Length | 12.5mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Termination | Crimp |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280640 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.