
Female receptacle terminal for wire connection, featuring a brass body with tin plating and tin-plated contacts. Designed for straight orientation and free-hanging mounting, it supports insulated wire with a maximum insulation diameter of 0.201 inches. This component accommodates wire gauges from 12AWG to 10AWG, with a mating tab width of 9.53mm. Operating temperature range is -30°C to 105°C, and it is RoHS compliant.
TE Connectivity 280756-2 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 11.1mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.201inch |
| Lead Free | Not Applicable |
| Length | 1.14inch |
| Material | Brass |
| Mating Tab Width | 9.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280756-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
