
Fastin-Faston series female receptacle terminal, designed for 3-6mm² wire gauge (10-12AWG). Features bronze body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. This non-insulated, straight orientation terminal has a nylon insulation support and a mating tab width of 9.53mm. Operating temperature range is -30°C to 105°C. Packaged on tape and reel for efficient assembly.
TE Connectivity 280756-4 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Socket |
| Depth | 11.1mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.201inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 1.14inch |
| Material | Bronze |
| Mating Tab Width | 9.53mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Terminal Material | Bronze |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280756-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.