TE Connectivity 280771 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Gender | Receptacle |
| Housing Color | Natural |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 31.8mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 2800 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.