30-position, 2-row vertical header assembly with 2.54mm pitch and 0.1 inch row spacing. Features gold-plated bronze female socket contacts rated for 3A, with a 3.5mm contact post length. Through-hole mount design with a 0.343 inch height, suitable for vertical PCB mounting. Housing is black, UL94 V-0 flammability rated, and RoHS compliant.
TE Connectivity 280922-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.5mm |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.343inch |
| High Temperature Compatible | No |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | AMPMODU MOD II |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280922-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.