
Female receptacle terminal for 13-18AWG wire, featuring a 6.35mm mating tab width and 0.838-inch length. Constructed from brass with a 0.8µm tin plating, this non-insulated component offers insulated wire support and a 4mm insulation diameter. Operating within a temperature range of -30°C to 105°C, it is RoHS and ELV compliant. Packaged in tape and reel for 4500 units.
TE Connectivity 280923-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 4mm |
| Lead Free | Not Applicable |
| Length | 0.838inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Tab Length | 0.303inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 13AWG |
| Wire/Cable Gauge | -13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 280923-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
