
Female receptacle terminal for 7-10AWG wire, featuring a brass body with 1um tin plating. This non-insulated, free-hanging component offers a 9.53mm mating tab width and a 28.9mm length. Designed for tape and reel packaging, it supports a maximum insulation diameter of 0.276 inches. RoHS compliant and ELV compliant.
TE Connectivity 281091-2 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.276inch |
| Lead Free | Not Applicable |
| Length | 28.9mm |
| Material | Brass |
| Mating Tab Width | 9.53mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 1um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston |
| Tab Length | 0.469inch |
| Tab Thickness | 0.047inch |
| Tab Width | 0.375inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 7AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281091-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
