
34-position, 2-row straight PCB header with 2.54mm pitch, designed for through-hole mounting. Features male pin contacts with gold plating over brass for optimal mating performance. The black PBT housing offers UL94 V-0 flammability rating and includes mating alignment. This shrouded header is RoHS and ELV compliant, utilizing solder termination for secure connections.
TE Connectivity 281276-1 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-Latch™ |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281276-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
