
50-position, 2-row shrouded header with a 2.54mm pitch. Features straight, through-hole mounting with solder termination and gold-plated brass male pin contacts. Insulation material is PBT with a black housing and insulation color. Compliant with ELV and RoHS standards, and rated UL94 V-0 for flammability.
TE Connectivity 281278-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 9.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 71.21mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281278-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.