
Right-angle shrouded header with 10 positions and 2 rows, featuring a 2.54mm pitch. Male pin contacts made of brass with gold plating ensure reliable mating, offering a contact post length of 3.05mm. The PBT insulation material and black housing are rated UL94 V-0 for flammability. Designed for through-hole mounting with solder termination, this component is RoHS and ELV compliant.
TE Connectivity 281279-2 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 13.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 20.32mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6600 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281279-2 to view detailed technical specifications.
No datasheet is available for this part.
