
20-position, 2-row right-angle header with male pin contacts, featuring brass contacts with 30µin gold plating and a 3.1mm contact post length. This shrouded connector offers through-hole mounting with a 2.54mm pitch and a 13.5mm depth. The black housing is UL94 V-0 flammability rated and RoHS and ELV compliant.
TE Connectivity 281282-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Contact Type | Male Pin |
| Depth | 13.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 33.02mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4550 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281282-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
