TE Connectivity 281512-1 technical specifications.
| Body Material | Glass, Polyamide |
| Color | Black |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 22500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP-LATCH |
| Strain Relief | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 281512-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.