2-position, 1-row straight shrouded header with a 2.54mm lead pitch. Features male pin contacts made of bronze with tin plating, rated for 3A current. Housing is blue, constructed with UL94 V-0 flammability rating, and operates within a -55°C to 105°C temperature range. Through-hole termination mounts vertically onto PCBs. RoHS compliant.
TE Connectivity 281695-2 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.75mm |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Housing Color | Blue |
| Keyed | No |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | HE13/HE14 |
| Shrouded End Dimension | 1.27mm |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281695-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.