
6-position, 2.54mm pitch wire-to-board header with straight, through-hole termination. Features male pin contacts made of bronze with tin plating and a 3A current rating. Insulation material is blue polyester, and the housing is also blue. Operating temperature range is -55°C to 105°C, with a 500V DC rated voltage. This component is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 281695-6 technical specifications.
| Approvals | CSA |
| Board Standoff | No (Without) |
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 6.75mm |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Contact Protection | Yes (With) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gasket | No (Without) |
| Gender | Male |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Polyester |
| Keyed | No |
| Lead Length | 2.9mm |
| Lead Pitch | 2.54mm |
| Material | Glass, Polyester |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 30 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Selectively Loaded | No (Without) |
| Series | HE13/HE14 |
| Shrouded End Dimension | 1.27mm |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Through Hole |
| DC Rated Voltage | 500V |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281695-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.