
Two-position, straight, single-row wire housing for discrete wires, featuring a 2.54mm pitch and IDC termination. This blue housing accepts female socket contacts made of tin-plated bronze, rated for 3A current. Designed for free-hanging mounting, it is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 281708-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.28inch |
| Housing Color | Blue |
| Insulation Diameter | 1.2mm |
| Length | 5.88mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281708-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.