Four-position, single-row wire housing for discrete wire termination via Insulation Displacement Connector (IDC) technology. Features female socket contacts made of bronze with tin plating, rated for 3A current. Housing is blue, with a black contact carrier, and a 2.54mm pitch. Designed for free-hanging, straight orientation, this component is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 281708-4 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 14.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.28inch |
| Housing Color | Blue |
| Insulation Diameter | 1.2mm |
| Lead Free | Not Applicable |
| Length | 10.96mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2250 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281708-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.