
2-position, 1-row rectangular wire housing featuring IDC termination for discrete wires. This female socket connector offers a 3A current rating and is constructed with bronze contacts plated in tin. Designed for free-hanging mounting with a 2.54mm pitch, it accommodates 26AWG wire with a 0.039-inch insulation diameter. The blue housing exhibits UL94 V-0 flammability rating and is ELV and RoHS compliant.
TE Connectivity 281711-2 technical specifications.
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8mm |
| Housing Color | Blue |
| Insulation Diameter | 0.039inch |
| Length | 5.88mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 4500 |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281711-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
