3-position, straight, cable mount wire housing receptacle for crimp termination. Features a black polyamide body with a 16.7mm pitch and 6.35mm tab width. Offers mating alignment and retention, operating between -25°C and 105°C. This lead-free, RoHS compliant connector is supplied in a carton of 1300 units.
TE Connectivity 281734-2 technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 24.7mm |
| Material | Polyamide |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1300 |
| Packaging | Carton |
| Pitch | 16.7mm |
| Primary Type | CONNECTOR |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Tab Width | 6.35mm |
| Termination | Quick Connect |
| Width | 47.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281734-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.