
TE Connectivity 281742-5 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Manufacturer Series | 281742 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Tin (Sn) |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 281742-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.