8-position, 1-row shrouded header with IDC termination. Features a 2.54mm pitch and 1.2mm insulation diameter, accepting AWG 26-24 discrete wire. Bronze contacts with tin plating offer a 3A current rating. Blue housing, UL94 V-0 flammability rating, and RoHS compliance.
TE Connectivity 281783-8 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 5.1inch |
| Housing Color | Blue |
| Insulation Diameter | 1.2mm |
| Length | 21.12mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281783-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.