
TE Connectivity 281784-3 technical specifications.
| Termination Type | IDC |
| Total Number of Contacts | 3 |
| Contact Gender | FEMALE |
| Manufacturer Series | 281784 |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 281784-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.