5-position, 1-row shrouded header and receptacle for board-to-board applications. Features gold-plated bronze female socket contacts with a 3A current rating and 2.54mm pitch. Designed for IDC termination of discrete wire, supporting AWG 26-24. Operates within a -55°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Housing is blue, and the component is RoHS compliant.
TE Connectivity 281784-5 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 17.8mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.1inch |
| Housing Color | Blue |
| Insulation Diameter | 1.2mm |
| Length | 13.5mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281784-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.