
3-position, 1-row female socket connector with IDC termination. Features tin-plated bronze contacts rated for 3A and 500V DC. Housing is blue polyester with a 2.54mm pitch and 0.1-inch row spacing. Designed for free-hanging, cable mounting of discrete wires from 26 to 28 AWG. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 281786-3 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.1inch |
| Housing Color | Blue |
| Insulation Diameter | 0.039inch |
| Lead Free | Lead Free |
| Length | 8.42mm |
| Material | Polyester |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| DC Rated Voltage | 500V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281786-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.