
4-position, 4-pole shrouded header receptacle for board-to-board and mezzanine applications. Features straight orientation, IDC termination, and a 2.54mm lead pitch. Rated for 3A current and 500V DC, with a maximum operating temperature of 105°C. Constructed with glass and polyester housing in blue, and bronze contacts with tin plating. Suitable for discrete wire gauges 26-28 AWG.
TE Connectivity 281786-4 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.1inch |
| Housing Color | Blue |
| Insulation Diameter | 0.039inch |
| Lead Pitch | 2.54mm |
| Length | 10.96mm |
| Material | Glass, Polyester |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Cycles | 30 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| DC Rated Voltage | 500V |
| Width | 5.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| Working Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281786-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
