TE Connectivity 281804-1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| ELV | Compliant |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Junior Timer |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281804-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.