Automotive-grade 25-position, 2-row straight rectangular wire housing with 5mm pitch. This black, female socket connector system features a cable mount, free-hanging design and is sealable. Operating temperature range from -22°C to 221°C, with a 1.559-inch height and 100.3mm length. RoHS compliant and ELV compliant.
TE Connectivity 281810-2 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 1.559inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 100.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.22inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281810-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.