
Female receptacle terminal featuring a 6.35mm mating tab width and tin plating on a copper alloy body. Designed for discrete wire, this non-insulated terminal supports insulated wire and accommodates wire gauges from 11AWG to 13AWG with a maximum wire/cable diameter of 0.13 inches. Operating within a temperature range of -30°C to 105°C, it mounts free hanging and is supplied in tape and reel packaging.
TE Connectivity 281828-2 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 0.874inch |
| Material | Copper Alloy |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Receptacle |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 11AWG |
| Wire/Cable Diameter | 0.13inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281828-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.