
8-position, 1-row straight receptacle wire housing with 2.54mm pitch. Features female socket contacts with a 3A current rating, made from bronze. This blue, UL94 V-0 rated housing is designed for cable mounting and IDC termination, accepting 24AWG wire. Compliant with RoHS standards.
TE Connectivity 281838-8 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.591inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 20.32mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Width | 5.08mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281838-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.