
Blue, 10-position, 2-row, 5-position header receptacle connector with a 2.54mm pitch. Features bronze socket contacts rated for 3A, a UL94 V-0 flammability rating, and IDC termination. Designed for free-hanging, cable, or PCB mounting, this straight-oriented connector has a 0.5-inch length, 7.62mm width, and 15mm depth. RoHS compliant.
TE Connectivity 281839-5 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Socket |
| Current Rating | 3A |
| Depth | 15mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.591inch |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 0.5inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 10 |
| Number of Poles | 10 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Primary Type | CONNECTOR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Width | 7.62mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281839-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
