
Rectangular wire housing for cable mounting, featuring 16 positions and 8 contacts with a 2.54mm pitch. This straight, blue, free-hanging receptacle offers a 3A current rating and utilizes IDC termination. Constructed with bronze contacts and a UL94 V-0 flammability rating, it supports 24AWG wire.
TE Connectivity 281839-8 technical specifications.
| Color | Blue |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.591inch |
| Housing Color | Blue |
| Length | 20.32mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Mount | Free Hanging, Cable, PCB |
| Number of Contacts | 16 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HE13/HE14 |
| Strain Relief | No (Without) |
| Termination | IDC |
| Width | 7.62mm |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281839-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.