
TE Connectivity 281881-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 15A |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281881-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
