
TE Connectivity 281934-2 technical specifications.
| Color | Yellow |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Package Quantity | 50000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Superseal |
| Wire/Cable Diameter | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281934-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
