
The signal contact is made of brass with a tin plating. It has a contact material of brass and a contact type of signal. The contact is insulated with a diameter of 2.4mm. It is not lead-free and is compliant with ELV. The contact is suitable for use in a temperature range of -22°C to 221°C.
TE Connectivity 281937-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 15AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281937-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.