
This female contact is made from bronze with a tin plating, suitable for use in a variety of applications. The contact has a maximum operating temperature of 221°C and a minimum operating temperature of -22°C. It is compliant with ELV and RoHS regulations, and is available in quantities of 3000 per reel. The contact is designed for crimp termination and is suitable for use with wire gauges between 17 and 20 AWG.
TE Connectivity 281938-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.4mm |
| Lead Free | Not Applicable |
| Mating Tab Width | 0.118inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Mark II |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 281938-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
