Single conductor hook-up wire featuring a 1.4224mm copper conductor with tin plating, stranded with 19 strands of 29AWG. PVDF insulation provides a 0.072-inch insulation diameter and 0.005-inch thickness, supporting a 600V operating voltage. This wire operates across a temperature range of -65°C to 150°C, with a black color and an overall diameter of 1.83mm. It is RoHS and ELV compliant, suitable for cable mounting, and available in a 2000-piece package.
TE Connectivity 282000-015 technical specifications.
| Color | Black |
| Conductor Diameter | 1.4224mm |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.072inch |
| Insulation Material | PVDF |
| Insulation Thickness | 0.005inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.83mm |
| Package Quantity | 2000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111, Raychem |
| Strand Size | 29AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 1.83mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282000-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.