TE Connectivity 282002-014 technical specifications.
| Color | Red |
| Conductor Diameter | 1.4224mm |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.072inch |
| Insulation Material | Polyvinyl |
| Insulation Thickness | 0.0031inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Operating Supply Voltage | 600V |
| Outside Diameter | 1.83mm |
| Package Quantity | 2000 |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111, Raychem |
| Strand Size | 29AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | Red |
| Wire/Cable Diameter | 1.83mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282002-014 to view detailed technical specifications.
No datasheet is available for this part.
