TE Connectivity 282026-019 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Insulation Diameter | 0.055inch |
| Insulation Material | Polyvinyl |
| Insulation Thickness | 0.0031inch |
| Jacket Material | PVDF |
| Length | 1foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Conductors | 1 |
| Outside Diameter | 1.4mm |
| Package Quantity | 5000 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-81044 and MIL-C-27500, 44A0111, Raychem |
| Shielding | Unshielded |
| Stranding | 19 x 32 |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282026-019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.