TE Connectivity 2820350-4 technical specifications.
| Cable Type | Braid |
| Wire Size | 30AWG |
| Connector Type A | Mini-SAS |
| Connector Type B | Mini-SAS |
| Gender | PL-PL |
| Jacket Material | Polyvinyl Chloride |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2820350-4 to view detailed technical specifications.
No datasheet is available for this part.