
3-position, wire-to-wire connector with a straight, female socket contact type. Features tin plating, a 14A current rating, and a 24V DC voltage rating. This black, silicone-sealed connector operates between -40°C and 125°C, offering IP67 environmental protection. Designed for signal applications with a 6mm pitch and crimp termination.
TE Connectivity 282087-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 14A |
| Depth | 21.3mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.268inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.909inch |
| Material | Silicone |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 650 |
| Packaging | Bag |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282087-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
