
High-performance hook-up wire featuring a single conductor, 22AWG, with 19 strands of 34AWG tin-plated copper. This solid and stranded bulk wire offers a 1kV AC voltage rating and operates across a wide temperature range from -65°C to 150°C. The white polyalkene insulation provides a 0.054-inch diameter with 0.004-inch thickness, resulting in an overall wire diameter of 1.37mm. This RoHS and ELV compliant cable is suitable for demanding applications.
TE Connectivity 282096-000 technical specifications.
| Color | White |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| ELV | Compliant |
| Insulation Diameter | 0.054inch |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.004inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.37mm |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Strand Size | 34AWG |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.37mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282096-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.