TE Connectivity 282101-003 technical specifications.
| Color | White |
| Conductor Diameter | 0.039inch |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.078inch |
| Insulation Material | Polyalkene |
| Insulation Thickness | 0.005inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 2.5kV |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 1.98mm |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| Strand Size | 32AWG |
| Voltage | 2.5kV |
| Voltage Rating | 2.5kV |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 1.98mm |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Spec 44 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282101-003 to view detailed technical specifications.
No datasheet is available for this part.