
Wire-to-wire, 2-position, 1-row receptacle connector for signal applications. Features a straight, female gender with male pin contacts and tin plating. Rated for 14A current and 24V DC voltage, with an operating temperature range of -40°C to 125°C. Constructed from black nylon housing, it offers IP67 sealing and a 6mm pitch.
TE Connectivity 282104-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 14A |
| Depth | 42mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.654inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Material | Nylon |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Primary Type | RECEPTACLE |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282104-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
