
Two-position, signal-grade wire-to-wire connector housing with a 6mm pitch, designed for straight, cable-mounted applications. Features tin-plated tab contacts and a grey housing, offering a 14A current rating and 24V DC voltage rating. This IP67-sealed, polarized connector operates within a -40°C to 125°C temperature range, suitable for automotive environments.
TE Connectivity 282104-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 14A |
| Depth | 42mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.654inch |
| Housing Color | Grey |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282104-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.