
TE Connectivity 282105-2 technical specifications.
| Color | Grey |
| Contact Type | Tab |
| Depth | 42mm |
| ELV | Compliant |
| Housing Color | Grey |
| Length | 25mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Pitch | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Superseal |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282105-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
