
4-position, 1-row wire-to-wire connector with female, straight orientation and crimp termination. Features a 6mm pitch, 14A current rating, and 24V DC voltage rating. Constructed from black polyamide housing with tin-plated female tab contacts. Rated IP67 for environmental protection, operating between -40°C and 125°C. Designed for signal applications, accommodating wire gauges from 16AWG to 20AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 282106-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Tab |
| Current Rating | 14A |
| Depth | 42mm |
| Gender | Female |
| Height | 1.654inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.252inch |
| Material | Polyamide |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 24V |
| DC Rated Voltage | 24V |
| Width | 0.543inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282106-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
