
4-position, straight, wire-to-wire connector housing for signal applications. Features a 6mm pitch, 0.059-inch mating tab width, and gray color. Designed for cable mounting with a free-hanging configuration and crimp termination. Operates within a temperature range of -40°C to 125°C and is RoHS compliant.
TE Connectivity 282106-2 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 1.654inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.252inch |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Superseal |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.543inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 282106-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.